Rotary Dampers

Rotary dampers are mechanical components that operate like mini-gears to slow down or inhibit the motions of moving pieces of machinery. They enable the controlled opening and closing of flaps, caps, lids and covers in machine equipment. The dampers slow down circular movement to absorb impact, vibration and noise that may damage the equipment or prevent them from working at their best.

Showing 1-20 of 56 products

Filter

Sort

Filter

Sort

ACE FRT -E2-400-G1 50 °C 0 °C 10,  Tooth 6 mm,  P.C.D
RS Stock No.793-2923BrandACEManufacturers Part No.FRT -E2-400-G1

2.357 OMR

2.357 OMR Each (ex VAT)

Add to basket
ACE
10
0.4 ± 0.1 Ncm
6mm
0°C
FRT
ACE FRN-C2-L301-G1 50 °C 0 °C 11,  Tooth 8.8 mm,  P.C.D
RS Stock No.793-3008BrandACEManufacturers Part No.FRN-C2-L301-G1

28.623 OMR

28.623 OMR Each (ex VAT)

Add to basket
ACE
11
3 ± 0.8 Ncm
8.8mm
0°C
FRN
ACE FRN-C2-R301-G1 50 °C 0 °C 11,  Tooth 8.8 mm,  P.C.D
RS Stock No.793-2989BrandACEManufacturers Part No.FRN-C2-R301-G1

8.685 OMR

8.685 OMR Each (ex VAT)

Add to basket
ACE
11
3 ± 0.8 Ncm
8.8mm
0°C
FRN
Crescent FRT-G2-101-G1 50 °C 0 °C 14,  Tooth 7 mm,  P.C.D
RS Stock No.793-2960BrandCrescentManufacturers Part No.FRT-G2-101-G1

10.323 OMR

10.323 OMR Each (ex VAT)

Add to basket
Crescent
14
1 ± 0.2 Ncm
7mm
0°C
FRT
ACE FRN-D2-R152-G1 50 °C 0 °C 12,  Tooth 12 mm,  P.C.D
RS Stock No.793-3039BrandACEManufacturers Part No.FRN-D2-R152-G1

15.536 OMR

15.536 OMR Each (ex VAT)

Add to basket
ACE
12
15 ± 3 Ncm
12mm
0°C
FRN-D2
ACE FRN-D2-L152-G1 50 °C 0 °C 12,  Tooth 12 mm,  P.C.D
RS Stock No.793-3051BrandACEManufacturers Part No.FRN-D2-L152-G1

10.353 OMR

10.353 OMR Each (ex VAT)

Add to basket
ACE
12
15 ± 3 Ncm
12mm
0°C
FRN-D2
ACE FRN-D2-R102-G1 50 °C 0 °C 12,  Tooth 12 mm,  P.C.D
RS Stock No.793-3027BrandACEManufacturers Part No.FRN-D2-R102-G1

28.483 OMR

28.483 OMR Each (ex VAT)

Add to basket
ACE
12
10 ± 2 Ncm
12mm
0°C
FRN
ACE FRT-D2-501-G1 50 °C 0 °C 12,  Tooth 12 mm,  P.C.D
RS Stock No.793-3020BrandACEManufacturers Part No.FRT-D2-501-G1

13.526 OMR

13.526 OMR Each (ex VAT)

Add to basket
ACE
12
5 ± 1 Ncm
12mm
0°C
FRT
ACE FRT-E2-400 50 °C 0 °C 10,  Tooth 6 mm,  P.C.D
RS Stock No.793-2913BrandACEManufacturers Part No.FRT-E2-400

4.263 OMR

4.263 OMR Each (ex VAT)

Add to basket
ACE
10
0.4 ± 0.1 Ncm
6mm
0°C
FRT
ACE FRN-D2-L501-G1 50 °C 0 °C 12,  Tooth 12 mm,  P.C.D
RS Stock No.793-3064BrandACEManufacturers Part No.FRN-D2-L501-G1

10.353 OMR

10.353 OMR Each (ex VAT)

Add to basket
ACE
12
5 ± 1 Ncm
12mm
0°C
FRN-D2
ACE FDN-63-L 50 °C -10 °C
RS Stock No.793-3099BrandACEManufacturers Part No.FDN-63-L

36.449 OMR

36.449 OMR Each (ex VAT)

Add to basket
ACE
-
8.5 ± 0.8 Nm
-
-10°C
FDN
ACE FRT-E2 - 300 50 °C 0 °C 10,  Tooth 6 mm,  P.C.D
RS Stock No.793-2910BrandACEManufacturers Part No.FRT-E2 - 300

4.263 OMR

4.263 OMR Each (ex VAT)

Add to basket
ACE
10
0.3 ± 0.08 Ncm
6mm
0°C
FRT
ACE FRT-C2-201 50 °C 0 °C 11,  Tooth 8.8 mm,  P.C.D
RS Stock No.793-2963BrandACEManufacturers Part No.FRT-C2-201

7.673 OMR

7.673 OMR Each (ex VAT)

Add to basket
ACE
11
2 ± 0.6 Ncm
8.8mm
0°C
FRT
ACE FRN-C2-L201-G1 50 °C 0 °C 11,  Tooth 8.8 mm,  P.C.D
RS Stock No.793-2991BrandACEManufacturers Part No.FRN-C2-L201-G1

28.623 OMR

28.623 OMR Each (ex VAT)

Add to basket
ACE
11
2 ± 0.6 Ncm
8.8mm
0°C
FRN
ACE FRT-D2-152 50 °C 0 °C 12,  Tooth 12 mm,  P.C.D
RS Stock No.793-3014BrandACEManufacturers Part No.FRT-D2-152

42.167 OMR

42.167 OMR Each (ex VAT)

Add to basket
ACE
12
15 ± 3 Ncm
12mm
0°C
FRT
ACE FDT-63 50 °C -10 °C
ACE FDT-63 50 °C -10 °C
Add to parts list
RS Stock No.793-3070BrandACEManufacturers Part No.FDT-63

28.203 OMR

28.203 OMR Each (ex VAT)

Add to basket
ACE
-
6.7 ± 0.7 Nm
-
-10°C
FDT
ACE FDT-70 50 °C -10 °C
ACE FDT-70 50 °C -10 °C
Add to parts list
RS Stock No.793-3073BrandACEManufacturers Part No.FDT-70

29.725 OMR

29.725 OMR Each (ex VAT)

Add to basket
ACE
-
8.7 ± 0.8 Nm
-
-10°C
FDT
ACE FDN-57-R 50 °C -10 °C
RS Stock No.793-3086BrandACEManufacturers Part No.FDN-57-R

34.665 OMR

34.665 OMR Each (ex VAT)

Add to basket
ACE
-
5.5 ± 0.3 Nm
-
-10°C
FDN
ACE FRT-E2-200 50 °C 0 °C 10,  Tooth 6 mm,  P.C.D
RS Stock No.793-2901BrandACEManufacturers Part No.FRT-E2-200

10.097 OMR

10.097 OMR Each (ex VAT)

Add to basket
ACE
10
0.2 ± 0.07 Ncm
6mm
0°C
FRT
ACE FRT-G2-101 50 °C 0 °C 14,  Tooth 7 mm,  P.C.D
RS Stock No.793-2941BrandACEManufacturers Part No.FRT-G2-101

7.734 OMR

7.734 OMR Each (ex VAT)

Add to basket
ACE
14
1 ± 0.2 Ncm
7mm
0°C
FRT