Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 1181 Conductive Metallic Tape, 25.4mm x 16.5m

RS Stock No.: 167-9348Brand: 3MManufacturers Part No.: 1181-25
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Copper Tape

Foil Thickness

0.04mm

Width

25.4mm

Length

16.5m

Conductivity

Conductive

Adhesion Strength

3.8 N/cm

Adhesive Material

Acrylic

Material Plating

None

Tensile Strength

44N/cm

Maximum Temperature Resistance

+155°C

Minimum Temperature Resistance

-20°C

Model Number

1181

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

49.467 OMR

49.467 OMR Each (ex VAT)

51.940 OMR

51.940 OMR Each (inc. VAT)

3M 1181 Conductive Metallic Tape, 25.4mm x 16.5m

49.467 OMR

49.467 OMR Each (ex VAT)

51.940 OMR

51.940 OMR Each (inc. VAT)

3M 1181 Conductive Metallic Tape, 25.4mm x 16.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 449.467 OMR
5 - 948.472 OMR
10+47.482 OMR
You may be interested in

Technical Document

Specifications

Brand

3M

Tape Type

Copper Tape

Foil Thickness

0.04mm

Width

25.4mm

Length

16.5m

Conductivity

Conductive

Adhesion Strength

3.8 N/cm

Adhesive Material

Acrylic

Material Plating

None

Tensile Strength

44N/cm

Maximum Temperature Resistance

+155°C

Minimum Temperature Resistance

-20°C

Model Number

1181

Country of Origin

France

You may be interested in