3M 1245 Conductive Tin Clad Copper Tape, 19.1mm x 16m

RS Stock No.: 842-0376Brand: 3MManufacturers Part No.: 1245-3/4"X18YD
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Brand

3M

Total Thickness

0.10mm

Foil Thickness

0.04mm

Width

19.1mm

Length

16m

Conductivity

Conductive

Adhesion Strength

3.8 N/cm

Adhesive Material

Acrylic

Material Plating

Tin

Tensile Strength

44N/cm

Maximum Temperature Resistance

+130°C

Minimum Temperature Resistance

-40°C

Model Number

1245

Country of Origin

New Zealand

Product details

3M™ Embossed Copper Foil Shielding Tape 1245

The 1245 type embossed copper shielding tape has a 1.4 -mil embossed copper foil backing with an acrylic pressure sensitive adhesive and liner. The embossing helps make an excellent contact through the adhesive. As the copper is unplaited they are ideally suited to non-corrosive conditions.

Features and Benefits:

Embossed deadsoft 1-ounce copper foil backing
Conductivity “through the adhesive”
The copper foil backing is solderable and resists oxidation and discoloration
Common uses include grounding and EMI shielding in equipment, components, shielded rooms, etc.

Applications:

Grounding and EMI shielding in equipment, components, shielded rooms, etc.

Why choose 3M?

3M are a trusted name in tapes and adhesives solutions. From industrial and electronic applications to meeting domestic requirements, 3M supply high quality and reliable tapes and adhesives. RS Components partners with 3M to deliver an extensive and inclusive range of excellent 3M products, with the fantastic and convenient consumer service.

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

You may be interested in
Stock information temporarily unavailable.

19.250 OMR

19.250 OMR Each (ex VAT)

20.212 OMR

20.212 OMR Each (inc. VAT)

3M 1245 Conductive Tin Clad Copper Tape, 19.1mm x 16m

19.250 OMR

19.250 OMR Each (ex VAT)

20.212 OMR

20.212 OMR Each (inc. VAT)

3M 1245 Conductive Tin Clad Copper Tape, 19.1mm x 16m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 919.250 OMR
10 - 2418.540 OMR
25 - 4917.826 OMR
50 - 9917.061 OMR
100+16.286 OMR
You may be interested in

Technical Document

Specifications

Brand

3M

Total Thickness

0.10mm

Foil Thickness

0.04mm

Width

19.1mm

Length

16m

Conductivity

Conductive

Adhesion Strength

3.8 N/cm

Adhesive Material

Acrylic

Material Plating

Tin

Tensile Strength

44N/cm

Maximum Temperature Resistance

+130°C

Minimum Temperature Resistance

-40°C

Model Number

1245

Country of Origin

New Zealand

Product details

3M™ Embossed Copper Foil Shielding Tape 1245

The 1245 type embossed copper shielding tape has a 1.4 -mil embossed copper foil backing with an acrylic pressure sensitive adhesive and liner. The embossing helps make an excellent contact through the adhesive. As the copper is unplaited they are ideally suited to non-corrosive conditions.

Features and Benefits:

Embossed deadsoft 1-ounce copper foil backing
Conductivity “through the adhesive”
The copper foil backing is solderable and resists oxidation and discoloration
Common uses include grounding and EMI shielding in equipment, components, shielded rooms, etc.

Applications:

Grounding and EMI shielding in equipment, components, shielded rooms, etc.

Why choose 3M?

3M are a trusted name in tapes and adhesives solutions. From industrial and electronic applications to meeting domestic requirements, 3M supply high quality and reliable tapes and adhesives. RS Components partners with 3M to deliver an extensive and inclusive range of excellent 3M products, with the fantastic and convenient consumer service.

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

You may be interested in