Technical Document
Specifications
Brand
3MNumber Of Contacts
4
Number Of Rows
1
Gender
Female
Pitch
2.0mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
3A
Contact Plating
Gold over Nickel
Series
372
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
60.0°C
Voltage Rating
32.0 V dc
Housing Material
Liquid Crystal Polymer
Contact Material
Copper
Country of Origin
Japan
Product details
Mini-Clamp Socket, PCB
2 mm Boardmount Sockets
Mating latches feature provides reliable interconnection
Mini-Clamp Connectors
1.221 OMR
1.221 OMR Each (ex VAT)
1.282 OMR
1.282 OMR Each (inc. VAT)
Standard
1
1.221 OMR
1.221 OMR Each (ex VAT)
1.282 OMR
1.282 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 1.221 OMR |
10 - 24 | 1.144 OMR |
25 - 49 | 1.062 OMR |
50 - 99 | 1.028 OMR |
100+ | 0.979 OMR |
Technical Document
Specifications
Brand
3MNumber Of Contacts
4
Number Of Rows
1
Gender
Female
Pitch
2.0mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
3A
Contact Plating
Gold over Nickel
Series
372
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
60.0°C
Voltage Rating
32.0 V dc
Housing Material
Liquid Crystal Polymer
Contact Material
Copper
Country of Origin
Japan
Product details
Mini-Clamp Socket, PCB
2 mm Boardmount Sockets
Mating latches feature provides reliable interconnection