3M Temflex 165 Black Vinyl Electrical Tape, 15mm x 10m

RS Stock No.: 246-9550Brand: 3MManufacturers Part No.: 3M 165 black 15mm x 10mDistrelec Article No.: 30335111
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Black

Width

15mm

Length

10m

Backing Material

Vinyl

Thickness

0.152mm

Maximum Operating Temperature

+90°C

Trade Name

Temflex 165

Distrelec Product Id

30335111

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

0.688 OMR

0.688 OMR Each (ex VAT)

0.722 OMR

0.722 OMR Each (inc. VAT)

3M Temflex 165 Black Vinyl Electrical Tape, 15mm x 10m

0.688 OMR

0.688 OMR Each (ex VAT)

0.722 OMR

0.722 OMR Each (inc. VAT)

3M Temflex 165 Black Vinyl Electrical Tape, 15mm x 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 140.688 OMR
15 - 390.671 OMR
40+0.654 OMR
You may be interested in

Technical Document

Specifications

Brand

3M

Colour

Black

Width

15mm

Length

10m

Backing Material

Vinyl

Thickness

0.152mm

Maximum Operating Temperature

+90°C

Trade Name

Temflex 165

Distrelec Product Id

30335111

Country of Origin

Poland

You may be interested in