Technical Document
Specifications
Brand
3MTape Type
Lane Marking Tape
Colour
Black
Backing Material
Vinyl
Backing Material
PVC
Width
50mm
Length
33m
Thickness
0.14mm
Adhesion Strength
2.5 N/cm
Tensile Strength
27N/cm
Elongation At Break
130%
Maximum Operating Temperature
+77°C
Minimum Operating Temperature
+4°C
Adhesive Material
Rubber
Model Number
Scotch 471
Model Number
471
Country of Origin
United States
Product details
3M™ Vinyl Tape 471, 50 mm x 33 m
The 3M™ 471 is a versatile Vinyl Tape for non-critical applications. Used for marking, colour coding, protruding equipment, or preventing accidents in factories, warehouses and hospitals.
The purpose of this tape it to identify and bundle objects together. The 471 tape is vinyl coated with a rubber adhesive and designed for use as a marking tape for a variety of warning applications. The rubber adhesive offers a quick adhesion and a good holding strength on many materials. Unlike messy paint solutions, this vinyl tape is quick to install and easy to clean up. Maintaining vivid colour and instant adhesion make this lane marking tape a good choice for marking and warning applications on floors, equipment, walls and pipes.
Bright colours in difficult applications
The lane marking tape features abrasion resistance and is easy to remove from surfaces. These features, combined with a swift application, often makes this product a faster, more versatile and less costly option than painting when used in marking and coding applications. Available in a number of colours to cover all situations.
Features and Benefits
• Maintains vivid colour even when exposed to abrasion and solvents
• Rubber adhesive provides excellent holding strength on many surfaces
• Allows a fast and easy application to a variety of surfaces
• Easy removal with no adhesive transfer makes cleanups efficient
• Excellent chemical resistance
• Temperature resistance: -40 → +75 °C
• Thickness: 0.13 mm
This range of Vinyl tapes includes the following:
• 669-2876 - Red
• 669-2885 - White
• 669-2888 - Orange
• 669-2882 - Black
• 669-2891 - Green
• 669-2894 - Blue
• 669-2898 - Yellow
Typical Applications
Strength, conformability, instant adhesion and long-term clean removal make 3M™ Lane and Safety Marking Tape 471 an exceptional choice for all but the heaviest floor and safety marking applications.
• Floor marking a walkway
• Marking equipment pinch points
• Temporary floor marking around spills
• Safety markings
FAQ's
What is the shelf life of this tape?
To obtain the best performance, use this tape within 18 months from the date of dispatch from 3M.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
25.047 OMR
25.047 OMR Each (ex VAT)
26.299 OMR
26.299 OMR Each (inc. VAT)
1
25.047 OMR
25.047 OMR Each (ex VAT)
26.299 OMR
26.299 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | 25.047 OMR |
6 - 14 | 24.458 OMR |
15+ | 24.316 OMR |
Technical Document
Specifications
Brand
3MTape Type
Lane Marking Tape
Colour
Black
Backing Material
Vinyl
Backing Material
PVC
Width
50mm
Length
33m
Thickness
0.14mm
Adhesion Strength
2.5 N/cm
Tensile Strength
27N/cm
Elongation At Break
130%
Maximum Operating Temperature
+77°C
Minimum Operating Temperature
+4°C
Adhesive Material
Rubber
Model Number
Scotch 471
Model Number
471
Country of Origin
United States
Product details
3M™ Vinyl Tape 471, 50 mm x 33 m
The 3M™ 471 is a versatile Vinyl Tape for non-critical applications. Used for marking, colour coding, protruding equipment, or preventing accidents in factories, warehouses and hospitals.
The purpose of this tape it to identify and bundle objects together. The 471 tape is vinyl coated with a rubber adhesive and designed for use as a marking tape for a variety of warning applications. The rubber adhesive offers a quick adhesion and a good holding strength on many materials. Unlike messy paint solutions, this vinyl tape is quick to install and easy to clean up. Maintaining vivid colour and instant adhesion make this lane marking tape a good choice for marking and warning applications on floors, equipment, walls and pipes.
Bright colours in difficult applications
The lane marking tape features abrasion resistance and is easy to remove from surfaces. These features, combined with a swift application, often makes this product a faster, more versatile and less costly option than painting when used in marking and coding applications. Available in a number of colours to cover all situations.
Features and Benefits
• Maintains vivid colour even when exposed to abrasion and solvents
• Rubber adhesive provides excellent holding strength on many surfaces
• Allows a fast and easy application to a variety of surfaces
• Easy removal with no adhesive transfer makes cleanups efficient
• Excellent chemical resistance
• Temperature resistance: -40 → +75 °C
• Thickness: 0.13 mm
This range of Vinyl tapes includes the following:
• 669-2876 - Red
• 669-2885 - White
• 669-2888 - Orange
• 669-2882 - Black
• 669-2891 - Green
• 669-2894 - Blue
• 669-2898 - Yellow
Typical Applications
Strength, conformability, instant adhesion and long-term clean removal make 3M™ Lane and Safety Marking Tape 471 an exceptional choice for all but the heaviest floor and safety marking applications.
• Floor marking a walkway
• Marking equipment pinch points
• Temporary floor marking around spills
• Safety markings
FAQ's
What is the shelf life of this tape?
To obtain the best performance, use this tape within 18 months from the date of dispatch from 3M.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.