3M Zirconia Aluminium Flap Disc, 180mm, P40 Grit

RS Stock No.: 126-2200Brand: 3MManufacturers Part No.: 65045
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

3M

Disc Diameter

180mm

Disc Type

Flap Disc

Abrasive Material

Zirconia Aluminium

Grit Size

P40

Country of Origin

Poland

Product details

3M™ Flap Wheel 566A, 115 mm, Conical

Introducing the 3M™ 566A, this flap disc provides a versatile one disc system that features self-sharpening alumina-zirconia. This abrasive is able to provide better longevity and increased cutting power over aluminium oxide. The strong polyester-cotton backing offers great flexibility and supports a fast cut on medium to high pressure grinding and finishing applications.

Run straight onto a right angle grinder, are a one-step system for grinding and blending. The 556A is a great disc when durability is required for medium-weight grinding, small weld removal, finishing and surface preparations.

Features and Benefits

• Run-on a right angle grinder 566A discs are a one-step system for grinding and blending
• Alumina zirconia self-sharpens and provides extended life and more cutting power than aluminium oxide
• Strong, Y-weight polyester-cotton backing offers flexibility and supports fast cut on medium to high pressure grinding and finishing applications
• Quick change disc simplifies disc changes and does not require hand tools

Applications

Flap discs are a type of power tool accessory that can be used in conjunction with angle grinders to grind, blend and remove excess material, depending on what the task is that they are being used for. Flap discs are available in different grit sizes and each grit size will be more or less suitable for removing excess material from welds or removing rust, descaling, preparation of surfaces for painting or polishing and other surface finishing applications. They are most commonly used in:

• Building and construction industries
• Automotive engineering and manufacturing
• Ship and boat manufacturing
• Metal fabrication
• Home DIY

Are flap discs more effective than standard abrasive discs?

While both discs can be used for wood and metal surfaces, flap discs are better suited for use with metal. Abrasive discs are better at removing material from a surface, but for grinding metal surfaces, flap disc presents a more durable and long-lasting solution. They even have some advantages over grinding wheels in that, while they may not remove metal as aggressively, they are slightly safer to use and produce less sparks.

What is the difference between flap discs and flap wheels?

Flap discs are designed to be used with hand-held equipment such as angle-grinders, to be moved over a surface or medium that needs to be sanded or polished. Flap wheels were originally designed to be used with a static machine such as a fixed buffing machine, where the medium is used against the belt. However, flap wheels can also be used on handheld rotary tools such as electric drills. A flap wheel strikes a surface in a less regular way that a flap disc, meaning there are less uniform scratches, which is desirable particularly for metal buffing and polishing. They also last longer than conventional discs as the flaps wear from the outside in, rather than consistently across a disc surface. Conventional flap discs, however, may present a more cost-effective solution for less specialized applications.

How should these wheels be stored?


In order to keep them in ideal condition, flap discs should be stored flat, avoiding damp and frost or wide temperature variations.

What do grit sizes mean?

• P40 Grit – Useful when you need to remove heavy stock from a surface.
• P60 Grit – For when you need to remove stock from a surface, but will need to refine the finish.
• P80 Grit – This is for light stock removal and sharping only.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Stock information temporarily unavailable.

51.326 OMR

51.326 OMR 1 Box of 10 (ex VAT)

53.892 OMR

53.892 OMR 1 Box of 10 (inc. VAT)

3M Zirconia Aluminium Flap Disc, 180mm, P40 Grit

51.326 OMR

51.326 OMR 1 Box of 10 (ex VAT)

53.892 OMR

53.892 OMR 1 Box of 10 (inc. VAT)

3M Zirconia Aluminium Flap Disc, 180mm, P40 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Disc Diameter

180mm

Disc Type

Flap Disc

Abrasive Material

Zirconia Aluminium

Grit Size

P40

Country of Origin

Poland

Product details

3M™ Flap Wheel 566A, 115 mm, Conical

Introducing the 3M™ 566A, this flap disc provides a versatile one disc system that features self-sharpening alumina-zirconia. This abrasive is able to provide better longevity and increased cutting power over aluminium oxide. The strong polyester-cotton backing offers great flexibility and supports a fast cut on medium to high pressure grinding and finishing applications.

Run straight onto a right angle grinder, are a one-step system for grinding and blending. The 556A is a great disc when durability is required for medium-weight grinding, small weld removal, finishing and surface preparations.

Features and Benefits

• Run-on a right angle grinder 566A discs are a one-step system for grinding and blending
• Alumina zirconia self-sharpens and provides extended life and more cutting power than aluminium oxide
• Strong, Y-weight polyester-cotton backing offers flexibility and supports fast cut on medium to high pressure grinding and finishing applications
• Quick change disc simplifies disc changes and does not require hand tools

Applications

Flap discs are a type of power tool accessory that can be used in conjunction with angle grinders to grind, blend and remove excess material, depending on what the task is that they are being used for. Flap discs are available in different grit sizes and each grit size will be more or less suitable for removing excess material from welds or removing rust, descaling, preparation of surfaces for painting or polishing and other surface finishing applications. They are most commonly used in:

• Building and construction industries
• Automotive engineering and manufacturing
• Ship and boat manufacturing
• Metal fabrication
• Home DIY

Are flap discs more effective than standard abrasive discs?

While both discs can be used for wood and metal surfaces, flap discs are better suited for use with metal. Abrasive discs are better at removing material from a surface, but for grinding metal surfaces, flap disc presents a more durable and long-lasting solution. They even have some advantages over grinding wheels in that, while they may not remove metal as aggressively, they are slightly safer to use and produce less sparks.

What is the difference between flap discs and flap wheels?

Flap discs are designed to be used with hand-held equipment such as angle-grinders, to be moved over a surface or medium that needs to be sanded or polished. Flap wheels were originally designed to be used with a static machine such as a fixed buffing machine, where the medium is used against the belt. However, flap wheels can also be used on handheld rotary tools such as electric drills. A flap wheel strikes a surface in a less regular way that a flap disc, meaning there are less uniform scratches, which is desirable particularly for metal buffing and polishing. They also last longer than conventional discs as the flaps wear from the outside in, rather than consistently across a disc surface. Conventional flap discs, however, may present a more cost-effective solution for less specialized applications.

How should these wheels be stored?


In order to keep them in ideal condition, flap discs should be stored flat, avoiding damp and frost or wide temperature variations.

What do grit sizes mean?

• P40 Grit – Useful when you need to remove heavy stock from a surface.
• P60 Grit – For when you need to remove stock from a surface, but will need to refine the finish.
• P80 Grit – This is for light stock removal and sharping only.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.