Technical Document
Specifications
Brand
3MReusable/Disposable
Disposable
Attachment Style
Uncorded
Number of Pairs per Package
200
Single Number Rating SNR
37dB
Standards Met
CE, EN 352-2
Series
3M 1100
Colour
Orange
Metal Detectable
No
Country of Origin
Brazil
Stock information temporarily unavailable.
22.220 OMR
22.220 OMR 1 Box of 200 (ex VAT)
23.331 OMR
23.331 OMR 1 Box of 200 (inc. VAT)
3M 3M 1100 Series Orange Disposable Uncorded Ear Plugs, 37dB Rated, 200 Pairs
1
22.220 OMR
22.220 OMR 1 Box of 200 (ex VAT)
23.331 OMR
23.331 OMR 1 Box of 200 (inc. VAT)
3M 3M 1100 Series Orange Disposable Uncorded Ear Plugs, 37dB Rated, 200 Pairs
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MReusable/Disposable
Disposable
Attachment Style
Uncorded
Number of Pairs per Package
200
Single Number Rating SNR
37dB
Standards Met
CE, EN 352-2
Series
3M 1100
Colour
Orange
Metal Detectable
No
Country of Origin
Brazil