Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

3M Tora CCS Anti-Mist UV Safety Glasses, Clear PC Lens, Vented

RS Stock No.: 770-3642Brand: 3MManufacturers Part No.: 71511-00000MDistrelec Article No.: 30401759
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

3M

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Attachment Type

Corded Earplug

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

EN166 Lens Marking

1

Frame Material

Polycarbonate

Lens Material

PC

Series

Tora CCS

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

3M™ Tora™ CCS Safety Glasses, Anti-Scratch / Anti-Fog, Clear Lens, 71511-00000

3M™ Tora™ CCS Safety Glasses 71511 00000, Anti Scratch / Anti Fog, Clear Lens. The Safety Glasses with the Cord Control System (CCS) are convenient for workers who are intermittently exposed to noise. When earplugs are required the unique temple design controls and holds the cord of the earplugs to keep them securely in place and untangled. Additionally, when earplugs are not in use, the CCS feature allows the corded earplugs to act as a lanyard; a cord worn around the neck for carrying your protective eyewear.

Features and Benefits

Safety glasses with a cord control system designed to keep corded earplugs attached, untangled and ready for use
The earplugs cord can also be used as a lanyard worn around the neck
Anti-Scratch & Anti-Fog coating for increased durability and improved vision
Earplugs sold separately
F rated impact protection
Optical Class 1 for high optical clarity and prolonged wear

Applications

Construction
Food and Beverage Manufacturing
DIY

FAQ’s

What are the potential eye hazards at work?

There are a number of potential eyes hazards that require eye protection, these include:
Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids

Can you use prescription glasses be used as Safety Glasses?

These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.

Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.

Why Choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Standards

CE Approved, EN 166:2001

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

Stock information temporarily unavailable.

4.961 OMR

4.961 OMR Each (ex VAT)

5.209 OMR

5.209 OMR Each (inc. VAT)

3M Tora CCS Anti-Mist UV Safety Glasses, Clear PC Lens, Vented

4.961 OMR

4.961 OMR Each (ex VAT)

5.209 OMR

5.209 OMR Each (inc. VAT)

3M Tora CCS Anti-Mist UV Safety Glasses, Clear PC Lens, Vented
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Attachment Type

Corded Earplug

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

EN166 Lens Marking

1

Frame Material

Polycarbonate

Lens Material

PC

Series

Tora CCS

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

3M™ Tora™ CCS Safety Glasses, Anti-Scratch / Anti-Fog, Clear Lens, 71511-00000

3M™ Tora™ CCS Safety Glasses 71511 00000, Anti Scratch / Anti Fog, Clear Lens. The Safety Glasses with the Cord Control System (CCS) are convenient for workers who are intermittently exposed to noise. When earplugs are required the unique temple design controls and holds the cord of the earplugs to keep them securely in place and untangled. Additionally, when earplugs are not in use, the CCS feature allows the corded earplugs to act as a lanyard; a cord worn around the neck for carrying your protective eyewear.

Features and Benefits

Safety glasses with a cord control system designed to keep corded earplugs attached, untangled and ready for use
The earplugs cord can also be used as a lanyard worn around the neck
Anti-Scratch & Anti-Fog coating for increased durability and improved vision
Earplugs sold separately
F rated impact protection
Optical Class 1 for high optical clarity and prolonged wear

Applications

Construction
Food and Beverage Manufacturing
DIY

FAQ’s

What are the potential eye hazards at work?

There are a number of potential eyes hazards that require eye protection, these include:
Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids

Can you use prescription glasses be used as Safety Glasses?

These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.

Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.

Why Choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Standards

CE Approved, EN 166:2001

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.