Technical Document
Specifications
Brand
3MSleeve Diameter
67.8mm
Colour
Black
Shrunk Diameter
32.2mm
Sleeve Type
Cold Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
457mm
Material
EPDM Rubber
Operating Temperature Range
-40 → +90 °C
Halogen Free
No
Series
8420
Country of Origin
United States
Product details
8420 Series Cold Shrink Connector Insulators
8420 Series insulators are open ended tubular rubber sleeves. Factory expanded and assembled on a removable core they are supplied for field installation. Once positioned for installation the core is removed allowing the tube to shrink and create a waterproof seal.
Features and Benefits:
• Easily installed
• Suitable for various cable sizes
• Torches or heat not required
• Good thermal stability
• Tight seal
• Resilience and pressure remain consistent after years of ageing and exposure
• Excellent wet electrical properties
• Tough rubber formulation
• Waterproof
• Fungus resistant
• Acid and alkalis resistance
• Ozone and ultra violet light resistance
Applications:
• Primary electrical insulation for all solid dielectric insulated wire (rubber and plastic) and cable splices with 1000 V rating
• Direct burial or submersed
• Indoor, outdoor or overhead use
• Provides physical and moisture sealing protection for high-voltage air insulated connectors and lugs. Examples - Spacer cable and lug connections to busbar
• Secondary splice copper or aluminium conductor insulation
• Service relocation
• Inline conductor transition connector insulation
Available in this series:
• 307-774 is a 457 mm long cold shrink sleeve with a 67.8 mm sleeve diameter
• 307-825 is a 203.2 mm long cold shrink sleev ewith a 20.9 mm sleeve diameter
• 307-831 is a 279 mm long cold shrink sleeve with a 30.1 mm sleeve diameter
• 307-847 is a 203.2 mm long cold shrink sleeve with a 20.9 mm sleeve diameter
• 308-014 is a 303.5 mm long cold shrink sleeve with a 35.1 mm sleeve diameter
• 308-042 is a 152 mm long cold shrink sleeve with a 67.8 mm sleeve diameter
• 308-109 is a 228.6 mm long cold shrink sleeve with a 30.1 mm sleeve diameter
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
268.988 OMR
268.988 OMR Each (ex VAT)
282.437 OMR
282.437 OMR Each (inc. VAT)
1
268.988 OMR
268.988 OMR Each (ex VAT)
282.437 OMR
282.437 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | 268.988 OMR |
15 - 49 | 267.927 OMR |
50+ | 267.443 OMR |
Technical Document
Specifications
Brand
3MSleeve Diameter
67.8mm
Colour
Black
Shrunk Diameter
32.2mm
Sleeve Type
Cold Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
457mm
Material
EPDM Rubber
Operating Temperature Range
-40 → +90 °C
Halogen Free
No
Series
8420
Country of Origin
United States
Product details
8420 Series Cold Shrink Connector Insulators
8420 Series insulators are open ended tubular rubber sleeves. Factory expanded and assembled on a removable core they are supplied for field installation. Once positioned for installation the core is removed allowing the tube to shrink and create a waterproof seal.
Features and Benefits:
• Easily installed
• Suitable for various cable sizes
• Torches or heat not required
• Good thermal stability
• Tight seal
• Resilience and pressure remain consistent after years of ageing and exposure
• Excellent wet electrical properties
• Tough rubber formulation
• Waterproof
• Fungus resistant
• Acid and alkalis resistance
• Ozone and ultra violet light resistance
Applications:
• Primary electrical insulation for all solid dielectric insulated wire (rubber and plastic) and cable splices with 1000 V rating
• Direct burial or submersed
• Indoor, outdoor or overhead use
• Provides physical and moisture sealing protection for high-voltage air insulated connectors and lugs. Examples - Spacer cable and lug connections to busbar
• Secondary splice copper or aluminium conductor insulation
• Service relocation
• Inline conductor transition connector insulation
Available in this series:
• 307-774 is a 457 mm long cold shrink sleeve with a 67.8 mm sleeve diameter
• 307-825 is a 203.2 mm long cold shrink sleev ewith a 20.9 mm sleeve diameter
• 307-831 is a 279 mm long cold shrink sleeve with a 30.1 mm sleeve diameter
• 307-847 is a 203.2 mm long cold shrink sleeve with a 20.9 mm sleeve diameter
• 308-014 is a 303.5 mm long cold shrink sleeve with a 35.1 mm sleeve diameter
• 308-042 is a 152 mm long cold shrink sleeve with a 67.8 mm sleeve diameter
• 308-109 is a 228.6 mm long cold shrink sleeve with a 30.1 mm sleeve diameter
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.