3M 8200 50 Way Right Angle Cable Mount D-sub Connector Plug, 2.74mm Pitch

RS Stock No.: 121-0090Brand: 3MManufacturers Part No.: 8250-6005Distrelec Article No.: 14416504
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

3M

Number Of Contacts

50

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.74mm

D Connector Type

D Sub Plug

Termination Method

IDC

Current Rating

1A

Housing Material

Steel

Voltage Rating

1 kV

Length

70.9mm

Width

15.2mm

Depth

24.49mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

8200

Dimensions

70.9 x 15.2 x 24.49mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55.0°C

Product details

Class II D Metal Shell Connectors

From 3M, these metal shell d-sub conenctors are ideal where heavy duty conenctions are required in challenging environments.

Features and Benefits

• Cable mounting D connectors designed for Class II performance
• Tin plated with dimples for excellent grounding
• Robust metal shell

For Use With:

• For tooling see stock nos. 120-6962 and 192-7748
• These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485 (example, 9 pole)
• Strain Relief has to be ordered separately see

What are D-Sub Connectors Used For?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

26.268 OMR

26.268 OMR Each (ex VAT)

27.581 OMR

27.581 OMR Each (inc. VAT)

3M 8200 50 Way Right Angle Cable Mount D-sub Connector Plug, 2.74mm Pitch

26.268 OMR

26.268 OMR Each (ex VAT)

27.581 OMR

27.581 OMR Each (inc. VAT)

3M 8200 50 Way Right Angle Cable Mount D-sub Connector Plug, 2.74mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 926.268 OMR
10 - 2423.644 OMR
25 - 4921.538 OMR
50 - 9920.229 OMR
100+18.650 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

3M

Number Of Contacts

50

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.74mm

D Connector Type

D Sub Plug

Termination Method

IDC

Current Rating

1A

Housing Material

Steel

Voltage Rating

1 kV

Length

70.9mm

Width

15.2mm

Depth

24.49mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

8200

Dimensions

70.9 x 15.2 x 24.49mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55.0°C

Product details

Class II D Metal Shell Connectors

From 3M, these metal shell d-sub conenctors are ideal where heavy duty conenctions are required in challenging environments.

Features and Benefits

• Cable mounting D connectors designed for Class II performance
• Tin plated with dimples for excellent grounding
• Robust metal shell

For Use With:

• For tooling see stock nos. 120-6962 and 192-7748
• These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485 (example, 9 pole)
• Strain Relief has to be ordered separately see

What are D-Sub Connectors Used For?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more