3M SCOTCH 850 Red Masking Tape 50mm x 66m

RS Stock No.: 787-3212Brand: 3MManufacturers Part No.: 850 50mm x 66M red
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

3M

Backing Material

Polyester

Adhesive Material

Acrylic

Width

50mm

Length

66m

Series

Scotch

Model Number

SCOTCH 850

Thickness

0.05mm

Colour

Red

Country of Origin

Mexico

Product details

PET Tapes

Stock information temporarily unavailable.

59.950 OMR

59.950 OMR Each (ex VAT)

62.948 OMR

62.948 OMR Each (inc. VAT)

3M SCOTCH 850 Red Masking Tape 50mm x 66m

59.950 OMR

59.950 OMR Each (ex VAT)

62.948 OMR

62.948 OMR Each (inc. VAT)

3M SCOTCH 850 Red Masking Tape 50mm x 66m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 559.950 OMR
6 - 1451.442 OMR
15+47.960 OMR

Technical Document

Specifications

Brand

3M

Backing Material

Polyester

Adhesive Material

Acrylic

Width

50mm

Length

66m

Series

Scotch

Model Number

SCOTCH 850

Thickness

0.05mm

Colour

Red

Country of Origin

Mexico

Product details

PET Tapes