3M 782C Ceramic Sanding Disc, 100mm, Medium Grade, P80 Grit, 25 in pack

RS Stock No.: 179-3479Brand: 3MManufacturers Part No.: 89721IMPA: 614619
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

3M

Disc Diameter

100mm

Disc Type

Sanding Disc

Abrasive Material

Ceramic

Bore Size

22.225mm

Grit Size

P80

Number in Pack

25

Grade

Medium

Series

782C

Stock information temporarily unavailable.

22.138 OMR

0.886 OMR Each (In a Bag of 25) (ex VAT)

23.245 OMR

0.930 OMR Each (In a Bag of 25) (inc. VAT)

3M 782C Ceramic Sanding Disc, 100mm, Medium Grade, P80 Grit, 25 in pack

22.138 OMR

0.886 OMR Each (In a Bag of 25) (ex VAT)

23.245 OMR

0.930 OMR Each (In a Bag of 25) (inc. VAT)

3M 782C Ceramic Sanding Disc, 100mm, Medium Grade, P80 Grit, 25 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Disc Diameter

100mm

Disc Type

Sanding Disc

Abrasive Material

Ceramic

Bore Size

22.225mm

Grit Size

P80

Number in Pack

25

Grade

Medium

Series

782C