Technical Document
Specifications
Brand
3MTape Type
Plastic Tape
Backing Material
PET
Width
19mm
Length
50m
Thickness
0.2mm
Colour
White
Adhesive Material
Acrylic
Maximum Operating Temperature
+148°C
Model Number
9088-200
Series
High Performance
Minimum Operating Temperature
-23°C
Country of Origin
Germany
9.774 OMR
9.774 OMR Each (ex VAT)
10.263 OMR
10.263 OMR Each (inc. VAT)
1
9.774 OMR
9.774 OMR Each (ex VAT)
10.263 OMR
10.263 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | 9.774 OMR |
15 - 39 | 9.576 OMR |
40+ | 9.356 OMR |
Technical Document
Specifications
Brand
3MTape Type
Plastic Tape
Backing Material
PET
Width
19mm
Length
50m
Thickness
0.2mm
Colour
White
Adhesive Material
Acrylic
Maximum Operating Temperature
+148°C
Model Number
9088-200
Series
High Performance
Minimum Operating Temperature
-23°C
Country of Origin
Germany