Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M DT11 Duct Tape, 54.8m x 48mm, Black

RS Stock No.: 260-3966Brand: 3MManufacturers Part No.: DT11 48mm x 54,8m Black
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

3M

Colour

Black

Tape Type

Duct Tape

Width

48mm

Length

54.8m

Backing Material

Polyethylene over Cloth Scrim/Rubber

Thickness

0.27mm

Adhesive Material

Rubber

Elongation At Break

19%

Tensile Strength

8700N/cm

Maximum Operating Temperature

+65.56°C

Minimum Operating Temperature

+4.44°C

Model Number

DT11

Country of Origin

Canada

Stock information temporarily unavailable.

P.O.A.

3M DT11 Duct Tape, 54.8m x 48mm, Black

P.O.A.

3M DT11 Duct Tape, 54.8m x 48mm, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Colour

Black

Tape Type

Duct Tape

Width

48mm

Length

54.8m

Backing Material

Polyethylene over Cloth Scrim/Rubber

Thickness

0.27mm

Adhesive Material

Rubber

Elongation At Break

19%

Tensile Strength

8700N/cm

Maximum Operating Temperature

+65.56°C

Minimum Operating Temperature

+4.44°C

Model Number

DT11

Country of Origin

Canada