Technical Document
Specifications
Brand
3MSleeve Diameter
30mm
Colour
Black
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Sleeve Length
1m
Material
Polyolefin
Flame Retardant
Yes
Series
HDT-A
Country of Origin
Netherlands
Product details
Thick Wall Adhesive Lined Heatshrink
A thick wall polyolefin tubing. Excellent for exposed applications due to its tough and weatherable design.
Applied during extrusion of the tubing
Smooth constant adhesive layer
Excellent sealing properties
Ideal for sealing underground or exposed inline joints and terminations
Self extinguishing outer wall
Supplied with
A hot melt adhesive layer
Standards
VDE 0278 part 3
16.032 OMR
16.032 OMR Each (ex VAT)
16.834 OMR
16.834 OMR Each (inc. VAT)
1
16.032 OMR
16.032 OMR Each (ex VAT)
16.834 OMR
16.834 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | 16.032 OMR |
15 - 49 | 15.592 OMR |
50+ | 15.389 OMR |
Technical Document
Specifications
Brand
3MSleeve Diameter
30mm
Colour
Black
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Sleeve Length
1m
Material
Polyolefin
Flame Retardant
Yes
Series
HDT-A
Country of Origin
Netherlands
Product details
Thick Wall Adhesive Lined Heatshrink
A thick wall polyolefin tubing. Excellent for exposed applications due to its tough and weatherable design.
Applied during extrusion of the tubing
Smooth constant adhesive layer
Excellent sealing properties
Ideal for sealing underground or exposed inline joints and terminations
Self extinguishing outer wall
Supplied with
A hot melt adhesive layer
Standards
VDE 0278 part 3