Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M HF365 Series Ribbon Cable, 30-Way, 1.27mm Pitch

RS Stock No.: 815-7860Brand: 3MManufacturers Part No.: HF365/30SF 100'
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

30

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

HF365

Width

38.1 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Conductor Strand Type

Stranded

Voltage Rating

300 V

Characteristic Impedance

100 Ω

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Operating Temperature Range

-40 → +105 °C

Core Strands

7/36

Capacitance

49.2pF/m

Size of Strands

36

Country of Origin

United States

You may be interested in
3M Twisted Ribbon Cable, 14-Way, 1.27mm Pitch, 30m Length
72.788 OMR1 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M HF365 Series Ribbon Cable, 30-Way, 1.27mm Pitch

P.O.A.

3M HF365 Series Ribbon Cable, 30-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Twisted Ribbon Cable, 14-Way, 1.27mm Pitch, 30m Length
72.788 OMR1 Reel of 30 Metres (ex VAT)

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

30

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

HF365

Width

38.1 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Conductor Strand Type

Stranded

Voltage Rating

300 V

Characteristic Impedance

100 Ω

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Operating Temperature Range

-40 → +105 °C

Core Strands

7/36

Capacitance

49.2pF/m

Size of Strands

36

Country of Origin

United States

You may be interested in
3M Twisted Ribbon Cable, 14-Way, 1.27mm Pitch, 30m Length
72.788 OMR1 Reel of 30 Metres (ex VAT)