Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M LSE-110WF, VHB™ LSE White Foam Tape, 12mm x 33m, 1.1mm Thick

RS Stock No.: 197-3285Brand: 3MManufacturers Part No.: LSE-110WF 12X33
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

3M

Width

12mm

Thickness

1.1mm

Length

33m

Backing Material

Acrylic Foam

Colour

White

Adhesion Strength

44 N/cm

Single/Double Sided

Double Sided

Foam Density

715kg/m³

Adhesive Material

Acrylic

Model Number

LSE-110WF

Maximum Operating Temperature

+150 (Short Term)°C

Series

VHB™ LSE

You may be interested in
Stock information temporarily unavailable.

23.034 OMR

23.034 OMR Each (ex VAT)

24.186 OMR

24.186 OMR Each (inc. VAT)

3M LSE-110WF, VHB™ LSE White Foam Tape, 12mm x 33m, 1.1mm Thick

23.034 OMR

23.034 OMR Each (ex VAT)

24.186 OMR

24.186 OMR Each (inc. VAT)

3M LSE-110WF, VHB™ LSE White Foam Tape, 12mm x 33m, 1.1mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1423.034 OMR
15 - 3922.506 OMR
40+21.945 OMR
You may be interested in

Technical Document

Specifications

Brand

3M

Width

12mm

Thickness

1.1mm

Length

33m

Backing Material

Acrylic Foam

Colour

White

Adhesion Strength

44 N/cm

Single/Double Sided

Double Sided

Foam Density

715kg/m³

Adhesive Material

Acrylic

Model Number

LSE-110WF

Maximum Operating Temperature

+150 (Short Term)°C

Series

VHB™ LSE

You may be interested in