Technical Document
Specifications
Brand
3MType
Multi-Format
Application
Chemical
Absorbent Capacity
119 L
Quantity Per Package
1
Country of Origin
United States
Product details
Multi-Format Chemical Sorbents
A quick and effective way of dealing with spills, drips and fluid leaks
The unique 4-in-1 design means they can be used as booms, pillows, or unfolded for use as pads or rolls.
Easy disposal
Minimum waste
Convenient dispenser
Perforated at 40cm intervals
Size; 12cm x 15.2m
58.091 OMR
58.091 OMR 1 Box of 1 (ex VAT)
60.996 OMR
60.996 OMR 1 Box of 1 (inc. VAT)
1
58.091 OMR
58.091 OMR 1 Box of 1 (ex VAT)
60.996 OMR
60.996 OMR 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 58.091 OMR |
10 - 19 | 57.310 OMR |
20+ | 56.820 OMR |
Technical Document
Specifications
Brand
3MType
Multi-Format
Application
Chemical
Absorbent Capacity
119 L
Quantity Per Package
1
Country of Origin
United States
Product details
Multi-Format Chemical Sorbents
A quick and effective way of dealing with spills, drips and fluid leaks
The unique 4-in-1 design means they can be used as booms, pillows, or unfolded for use as pads or rolls.
Easy disposal
Minimum waste
Convenient dispenser
Perforated at 40cm intervals
Size; 12cm x 15.2m