3M Solus Anti-Mist UV Safety Glasses, Clear PC Lens

RS Stock No.: 203-4866Brand: 3MManufacturers Part No.: S1101SDistrelec Article No.: 30263724
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

3M

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Attachment Type

Headband

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

Series

Solus

Lens Material

PC

EN166 Lens Marking

1

Frame Material

PC

Stock information temporarily unavailable.

9.053 OMR

9.053 OMR Each (ex VAT)

9.506 OMR

9.506 OMR Each (inc. VAT)

3M Solus Anti-Mist UV Safety Glasses, Clear PC Lens

9.053 OMR

9.053 OMR Each (ex VAT)

9.506 OMR

9.506 OMR Each (inc. VAT)

3M Solus Anti-Mist UV Safety Glasses, Clear PC Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Attachment Type

Headband

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

Series

Solus

Lens Material

PC

EN166 Lens Marking

1

Frame Material

PC