3M SecureFit SF200 Anti-Mist UV Eye Protection, Amber Polycarbonate Lens, Vented

RS Stock No.: 789-7779Brand: 3MManufacturers Part No.: SF203AF-EU
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

3M

Lens Colour

Amber

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

EN166 Eye Protection

F, T

Lens Material

Polycarbonate (PC)

Series

SecureFit SF200

Vented

Yes

Product details

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

You may be interested in
Stock information temporarily unavailable.

5.786 OMR

5.786 OMR Each (ex VAT)

6.075 OMR

6.075 OMR Each (inc. VAT)

3M SecureFit SF200 Anti-Mist UV Eye Protection, Amber Polycarbonate Lens, Vented

5.786 OMR

5.786 OMR Each (ex VAT)

6.075 OMR

6.075 OMR Each (inc. VAT)

3M SecureFit SF200 Anti-Mist UV Eye Protection, Amber Polycarbonate Lens, Vented
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Lens Colour

Amber

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

EN166 Eye Protection

F, T

Lens Material

Polycarbonate (PC)

Series

SecureFit SF200

Vented

Yes

Product details

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

You may be interested in