4D Systems IoD-09TH TFT LCD Display Module, 0.9in, 80 x 160pixels

RS Stock No.: 164-7079Brand: 4D SystemsManufacturers Part No.: IoD-09TH
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

0.9in

Interface Type

1-Wire, I2C, SPI, TTL

Resolution

80 x 160pixels

Viewing Area Dimensions

20 x 12mm

Supply Voltage

5.5 V dc

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

31.8 x 6.3 x 16.4mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

180cd/m²

Height

16.4mm

Power Supply Included

Yes

Current Rating

140mA

Standards Met

CE

Depth

6.3mm

Viewing Area Width

20.16mm

Voltage Rating

5.5V

Operating Temperature Range

-20 → +70°C

Series

IoD

Viewing Area Height

11.52mm

Contrast Ratio

500:1

Country of Origin

Australia

Stock information temporarily unavailable.

11.082 OMR

11.082 OMR Each (ex VAT)

11.636 OMR

11.636 OMR Each (inc. VAT)

4D Systems IoD-09TH TFT LCD Display Module, 0.9in, 80 x 160pixels

11.082 OMR

11.082 OMR Each (ex VAT)

11.636 OMR

11.636 OMR Each (inc. VAT)

4D Systems IoD-09TH TFT LCD Display Module, 0.9in, 80 x 160pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 411.082 OMR
5 - 910.802 OMR
10+10.532 OMR

Technical Document

Specifications

Diagonal Display Size

0.9in

Interface Type

1-Wire, I2C, SPI, TTL

Resolution

80 x 160pixels

Viewing Area Dimensions

20 x 12mm

Supply Voltage

5.5 V dc

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

31.8 x 6.3 x 16.4mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

180cd/m²

Height

16.4mm

Power Supply Included

Yes

Current Rating

140mA

Standards Met

CE

Depth

6.3mm

Viewing Area Width

20.16mm

Voltage Rating

5.5V

Operating Temperature Range

-20 → +70°C

Series

IoD

Viewing Area Height

11.52mm

Contrast Ratio

500:1

Country of Origin

Australia