4lite UK 25/50 W LED Batten Light, 220 → 240 V, 1.5 m Long, IP20
Technical Document
Specifications
Brand
4lite UKType
Batten
Length
1.5 m
Luminosity
6500 lm
Wattage
25/50 W
Lamp Type
LED
Voltage Rating
220 → 240 V
IP Rating
IP20
Country of Origin
China
P.O.A.
4lite UK 25/50 W LED Batten Light, 220 → 240 V, 1.5 m Long, IP20
1
P.O.A.
4lite UK 25/50 W LED Batten Light, 220 → 240 V, 1.5 m Long, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
4lite UKType
Batten
Length
1.5 m
Luminosity
6500 lm
Wattage
25/50 W
Lamp Type
LED
Voltage Rating
220 → 240 V
IP Rating
IP20
Country of Origin
China