Technical Document
Specifications
Product details
The Max Clip System™ Clips
Offer very high elasticity
Be easy to assemble during manufacture
Be easy to disassemble and re-assemble during operating life
In most cases, offer high levels of resistance against corrosion
Provide exactly the right pressure on the component according to the material interface used
Special spring steel material, nickel-plated
0.852 OMR
0.170 OMR Each (In a Pack of 5) (ex VAT)
0.895 OMR
0.179 OMR Each (In a Pack of 5) (inc. VAT)
5
0.852 OMR
0.170 OMR Each (In a Pack of 5) (ex VAT)
0.895 OMR
0.179 OMR Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | 0.170 OMR | 0.852 OMR |
125 - 495 | 0.148 OMR | 0.742 OMR |
500 - 1245 | 0.143 OMR | 0.715 OMR |
1250 - 2495 | 0.143 OMR | 0.715 OMR |
2500+ | 0.138 OMR | 0.688 OMR |
Technical Document
Specifications
Product details
The Max Clip System™ Clips
Offer very high elasticity
Be easy to assemble during manufacture
Be easy to disassemble and re-assemble during operating life
In most cases, offer high levels of resistance against corrosion
Provide exactly the right pressure on the component according to the material interface used
Special spring steel material, nickel-plated