Technical Document
Specifications
Brand
AAVID THERMALLOYLength
150mm
Width
158mm
Height
15mm
Dimensions
150 x 158 x 15mm
Thermal Resistance
1K/W
Colour
Black
You may be interested in
Fischer Elektronik Heatsink, Universal Rectangular Alu, 1K/W, 150 x 100 x 40mmBrand: Fischer Elektronik
19.104 OMREach (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Heatsink, 1K/W, 150 x 158 x 15mm
1
P.O.A.
Heatsink, 1K/W, 150 x 158 x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Fischer Elektronik Heatsink, Universal Rectangular Alu, 1K/W, 150 x 100 x 40mmBrand: Fischer Elektronik
19.104 OMREach (ex VAT)
Technical Document
Specifications
Brand
AAVID THERMALLOYLength
150mm
Width
158mm
Height
15mm
Dimensions
150 x 158 x 15mm
Thermal Resistance
1K/W
Colour
Black
You may be interested in
Fischer Elektronik Heatsink, Universal Rectangular Alu, 1K/W, 150 x 100 x 40mmBrand: Fischer Elektronik
19.104 OMREach (ex VAT)