Technical Document
Specifications
Brand
ABBCoil Voltage
12 V dc
Number of Poles
3
Contact Current Rating
20 A
Power Rating
4 kW
Series
GJL121
Function
Control Unit
Normal State Configuration
4NO
Country of Origin
Germany
Stock information temporarily unavailable.
16.692 OMR
16.692 OMR Each (ex VAT)
17.527 OMR
17.527 OMR Each (inc. VAT)
ABB GJL121 Contactor, 12 V dc Coil, 3-Pole, 20 A, 4 kW, 4NO
1
16.692 OMR
16.692 OMR Each (ex VAT)
17.527 OMR
17.527 OMR Each (inc. VAT)
ABB GJL121 Contactor, 12 V dc Coil, 3-Pole, 20 A, 4 kW, 4NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
12 V dc
Number of Poles
3
Contact Current Rating
20 A
Power Rating
4 kW
Series
GJL121
Function
Control Unit
Normal State Configuration
4NO
Country of Origin
Germany