Technical Document
Specifications
Brand
ABBContact Current Rating
4 A
Range
AF-1
Normal State Configuration
3NO/1NC
Control Voltage
12 → 20 V
Country of Origin
France
Stock information temporarily unavailable.
46.321 OMR
46.321 OMR Each (ex VAT)
48.637 OMR
48.637 OMR Each (inc. VAT)
ABB AF-1 Contactor Relay, 4 A, 3NO/1NC
1
46.321 OMR
46.321 OMR Each (ex VAT)
48.637 OMR
48.637 OMR Each (inc. VAT)
ABB AF-1 Contactor Relay, 4 A, 3NO/1NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBContact Current Rating
4 A
Range
AF-1
Normal State Configuration
3NO/1NC
Control Voltage
12 → 20 V
Country of Origin
France