ABB A63-30-11 A Line Contactor, 110 V Coil, 3-Pole, 65 A, 37 kW, 4NO+1NC

RS Stock No.: 231-9015Brand: ABBManufacturers Part No.: 1SBL371001R8411 A63-30-11 110
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 V

Number of Poles

3

Contact Current Rating

65 A

Range

A63-30-11

Power Rating

37 kW

Series

A Line

Normal State Configuration

4NO+1NC

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

208.604 OMR

208.604 OMR 1 Box of 1 (ex VAT)

219.034 OMR

219.034 OMR 1 Box of 1 (inc. VAT)

ABB A63-30-11 A Line Contactor, 110 V Coil, 3-Pole, 65 A, 37 kW, 4NO+1NC

208.604 OMR

208.604 OMR 1 Box of 1 (ex VAT)

219.034 OMR

219.034 OMR 1 Box of 1 (inc. VAT)

ABB A63-30-11 A Line Contactor, 110 V Coil, 3-Pole, 65 A, 37 kW, 4NO+1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 V

Number of Poles

3

Contact Current Rating

65 A

Range

A63-30-11

Power Rating

37 kW

Series

A Line

Normal State Configuration

4NO+1NC

Country of Origin

France

You may be interested in