Technical Document
Specifications
Brand
ABBCoil Voltage
100 to 250 V ac
Number of Poles
3
Contact Current Rating
4 A
Range
AF-3
Series
1SBL38
Function
Installation Contactor
Normal State Configuration
3NO
Country of Origin
France
Stock information temporarily unavailable.
174.432 OMR
174.432 OMR Each (ex VAT)
183.154 OMR
183.154 OMR Each (inc. VAT)
ABB AF-3 1SBL38 Contactor, 100 to 250 V ac Coil, 3-Pole, 4 A, 3NO
1
174.432 OMR
174.432 OMR Each (ex VAT)
183.154 OMR
183.154 OMR Each (inc. VAT)
ABB AF-3 1SBL38 Contactor, 100 to 250 V ac Coil, 3-Pole, 4 A, 3NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
100 to 250 V ac
Number of Poles
3
Contact Current Rating
4 A
Range
AF-3
Series
1SBL38
Function
Installation Contactor
Normal State Configuration
3NO
Country of Origin
France