Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB MCCB Molded Case Circuit Breaker 3P 320A, Fixed Mount

RS Stock No.: 250-4254Brand: ABBManufacturers Part No.: 1SDA054553R1
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Series

1SDA05

Number of Poles

3

Current Rating

320A

Mounting Style

Fixed

Country of Origin

Italy

Stock information temporarily unavailable.

1,390.956 OMR

1,390.956 OMR Each (ex VAT)

1,460.504 OMR

1,460.504 OMR Each (inc. VAT)

ABB MCCB Molded Case Circuit Breaker 3P 320A, Fixed Mount

1,390.956 OMR

1,390.956 OMR Each (ex VAT)

1,460.504 OMR

1,460.504 OMR Each (inc. VAT)

ABB MCCB Molded Case Circuit Breaker 3P 320A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

1SDA05

Number of Poles

3

Current Rating

320A

Mounting Style

Fixed

Country of Origin

Italy