Technical Document
Specifications
Brand
ABBRange
SACE Tmax XT
Series
XT1B
Number of Poles
4
Current Rating
100A
Breaking Capacity at Maximum Voltage Rating
25 kA
Rated AC Voltage
690V
Rated DC Voltage
500V
Mounting Style
Fixed
Length
70mm
Width
101.6mm
Depth
130mm
Circuit Breaker Type
MCCB
Terminal Contact Type
Bolt
Country of Origin
Italy
190.778 OMR
190.778 OMR Each (ex VAT)
200.317 OMR
200.317 OMR Each (inc. VAT)
1
190.778 OMR
190.778 OMR Each (ex VAT)
200.317 OMR
200.317 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBRange
SACE Tmax XT
Series
XT1B
Number of Poles
4
Current Rating
100A
Breaking Capacity at Maximum Voltage Rating
25 kA
Rated AC Voltage
690V
Rated DC Voltage
500V
Mounting Style
Fixed
Length
70mm
Width
101.6mm
Depth
130mm
Circuit Breaker Type
MCCB
Terminal Contact Type
Bolt
Country of Origin
Italy