ABB Interface Relay Module, DIN Rail Mount, SPST, 5A Load

RS Stock No.: 514-1061Brand: ABBManufacturers Part No.: 1SNA607030R0600
brand-logo

Technical Document

Specifications

Brand

ABB

Contact Configuration

SPST

Mounting Type

DIN Rail

Load Current Rating

5A

Maximum Input Voltage

24V dc

Load Voltage Rating

150 V dc, 250 V ac

Depth

9mm

Height

67mm

Length

65.5mm

Input Current

14mA

Turn Off Time

6ms

Turn On Time

5ms

Dimensions

65.5 x 9 x 67mm

Country of Origin

France

Product details

Universal DIN Rail Relay Terminal DC 1 N/O

ABB R910 series relay interface modules are an ideal interface for PLC and electronic systems.

Features and Benefits

DIN 1 & 3 Rail Mounting
Rising clamp technology
Takes the place of standard terminal and relay unit
Saves wiring and space
Contact rating 5A/250Va.c.
With or without lamp indication

You may be interested in
Stock information temporarily unavailable.

8.129 OMR

8.129 OMR Each (ex VAT)

8.535 OMR

8.535 OMR Each (inc. VAT)

ABB Interface Relay Module, DIN Rail Mount, SPST, 5A Load

8.129 OMR

8.129 OMR Each (ex VAT)

8.535 OMR

8.535 OMR Each (inc. VAT)

ABB Interface Relay Module, DIN Rail Mount, SPST, 5A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 48.129 OMR
5 - 97.728 OMR
10 - 247.320 OMR
25 - 496.924 OMR
50+6.611 OMR
You may be interested in

Technical Document

Specifications

Brand

ABB

Contact Configuration

SPST

Mounting Type

DIN Rail

Load Current Rating

5A

Maximum Input Voltage

24V dc

Load Voltage Rating

150 V dc, 250 V ac

Depth

9mm

Height

67mm

Length

65.5mm

Input Current

14mA

Turn Off Time

6ms

Turn On Time

5ms

Dimensions

65.5 x 9 x 67mm

Country of Origin

France

Product details

Universal DIN Rail Relay Terminal DC 1 N/O

ABB R910 series relay interface modules are an ideal interface for PLC and electronic systems.

Features and Benefits

DIN 1 & 3 Rail Mounting
Rising clamp technology
Takes the place of standard terminal and relay unit
Saves wiring and space
Contact rating 5A/250Va.c.
With or without lamp indication

You may be interested in