Technical Document
Specifications
Brand
ABBProduct Type
Crosspiece
Series
PCCM
Width
47.5mm
Height
900mm
Length
47.5mm
Material
Galvanised Steel
For Use With
PCCM0900
Country of Origin
Italy
Stock information temporarily unavailable.
52.327 OMR
52.327 OMR Each (ex VAT)
54.943 OMR
54.943 OMR Each (inc. VAT)
ABB PCCM Series Galvanised Steel Crosspiece, 47.5mm W, 900mm H, 47.5mm L For Use With PCCM0900
1
52.327 OMR
52.327 OMR Each (ex VAT)
54.943 OMR
54.943 OMR Each (inc. VAT)
ABB PCCM Series Galvanised Steel Crosspiece, 47.5mm W, 900mm H, 47.5mm L For Use With PCCM0900
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBProduct Type
Crosspiece
Series
PCCM
Width
47.5mm
Height
900mm
Length
47.5mm
Material
Galvanised Steel
For Use With
PCCM0900
Country of Origin
Italy