ABB CMS Series Solid Core Current Transformer, 20A Input, 25mm Bore, 600 V ac, 1500 V dc

RS Stock No.: 231-9548Brand: ABBManufacturers Part No.: 2CCA880138R0001 CMS-202S8 40A
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

ABB

Bore Size

25mm

Series

CMS

Transformer Type

Solid Core

Supply Voltage

600 V ac, 1500 V dc

Input Current

20A

Overall Height

26.5mm

Overall Width

26.5mm

Country of Origin

Switzerland

Stock information temporarily unavailable.

59.736 OMR

59.736 OMR Each (ex VAT)

62.723 OMR

62.723 OMR Each (inc. VAT)

ABB CMS Series Solid Core Current Transformer, 20A Input, 25mm Bore, 600 V ac, 1500 V dc

59.736 OMR

59.736 OMR Each (ex VAT)

62.723 OMR

62.723 OMR Each (inc. VAT)

ABB CMS Series Solid Core Current Transformer, 20A Input, 25mm Bore, 600 V ac, 1500 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Bore Size

25mm

Series

CMS

Transformer Type

Solid Core

Supply Voltage

600 V ac, 1500 V dc

Input Current

20A

Overall Height

26.5mm

Overall Width

26.5mm

Country of Origin

Switzerland