Technical Document
Specifications
Brand
ABBDevice Type
Surge Arrestor
Maximum Surge Current
20kA
Range
SMISSLINE TP
Impulse Discharge Current
20kA
Length
90mm
Width
72mm
Depth
109mm
Dimensions
90 x 72 x 109mm
Country of Origin
Bulgaria
Stock information temporarily unavailable.
185.564 OMR
185.564 OMR Each (ex VAT)
194.842 OMR
194.842 OMR Each (inc. VAT)
ABB Surge Arrester, 20kA
1
185.564 OMR
185.564 OMR Each (ex VAT)
194.842 OMR
194.842 OMR Each (inc. VAT)
ABB Surge Arrester, 20kA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBDevice Type
Surge Arrestor
Maximum Surge Current
20kA
Range
SMISSLINE TP
Impulse Discharge Current
20kA
Length
90mm
Width
72mm
Depth
109mm
Dimensions
90 x 72 x 109mm
Country of Origin
Bulgaria