Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Black 2 Gang Shaver Socket, 20A

RS Stock No.: 231-9855Brand: ABBManufacturers Part No.: 2CLA680309N1501 AM40188-SB
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

ABB

Number of Gangs

2

Colour

Black

Mounting Style

Flush Mount

Current Rating

20A

Stock information temporarily unavailable.

58.542 OMR

58.542 OMR Each (ex VAT)

61.469 OMR

61.469 OMR Each (inc. VAT)

ABB Black 2 Gang Shaver Socket, 20A

58.542 OMR

58.542 OMR Each (ex VAT)

61.469 OMR

61.469 OMR Each (inc. VAT)

ABB Black 2 Gang Shaver Socket, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Gangs

2

Colour

Black

Mounting Style

Flush Mount

Current Rating

20A