Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 3 Phase LCD Energy Meter

RS Stock No.: 250-5015Brand: ABBManufacturers Part No.: 832311
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

ABB

Series

B23

Display Type

LCD

Number Of Digits

7

Number of Phases

3

Pulse Output

Yes

Meter Type

Digital

Country of Origin

Sweden

Stock information temporarily unavailable.

109.406 OMR

109.406 OMR Each (ex VAT)

114.876 OMR

114.876 OMR Each (inc. VAT)

ABB 3 Phase LCD Energy Meter

109.406 OMR

109.406 OMR Each (ex VAT)

114.876 OMR

114.876 OMR Each (inc. VAT)

ABB 3 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

B23

Display Type

LCD

Number Of Digits

7

Number of Phases

3

Pulse Output

Yes

Meter Type

Digital

Country of Origin

Sweden