ABB RAL 7035 Sheet Steel Frame with Rear Wall, 364mm W, 425mm L For Use With Cabinets TriLine

RS Stock No.: 236-7005Brand: ABBManufacturers Part No.: 2CPX045651R9999
brand-logo
View all in Enclosure Chassis & Frames

Technical Document

Specifications

Brand

ABB

Product Type

Frame with Rear Wall

Width

364mm

Length

425mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Cabinets TriLine

Country of Origin

Germany

Stock information temporarily unavailable.

583.924 OMR

583.924 OMR 1 Box of 1 (ex VAT)

613.120 OMR

613.120 OMR 1 Box of 1 (inc. VAT)

ABB RAL 7035 Sheet Steel Frame with Rear Wall, 364mm W, 425mm L For Use With Cabinets TriLine

583.924 OMR

583.924 OMR 1 Box of 1 (ex VAT)

613.120 OMR

613.120 OMR 1 Box of 1 (inc. VAT)

ABB RAL 7035 Sheet Steel Frame with Rear Wall, 364mm W, 425mm L For Use With Cabinets TriLine
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Product Type

Frame with Rear Wall

Width

364mm

Length

425mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Cabinets TriLine

Country of Origin

Germany