ABB FH200 RCCB, 25A, 4 Pole, 300mA, Type AC

RS Stock No.: 183-3638Brand: ABBManufacturers Part No.: 2CSF204023R3250
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

25A

Number of Poles

4

Trip Sensitivity

300mA

Tripping Characteristics

Type AC

Series

FH200

Standards Met

IEC/EN 61008

Mounting Style

DIN Rail Mount

Rated AC Voltage

400V

Overall Width

69mm

Overall Depth

85mm

Overall Length

70mm

Break Time

Instantaneous

Country of Origin

Italy

Stock information temporarily unavailable.

88.649 OMR

88.649 OMR Each (ex VAT)

93.081 OMR

93.081 OMR Each (inc. VAT)

ABB FH200 RCCB, 25A, 4 Pole, 300mA, Type AC

88.649 OMR

88.649 OMR Each (ex VAT)

93.081 OMR

93.081 OMR Each (inc. VAT)

ABB FH200 RCCB, 25A, 4 Pole, 300mA, Type AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

25A

Number of Poles

4

Trip Sensitivity

300mA

Tripping Characteristics

Type AC

Series

FH200

Standards Met

IEC/EN 61008

Mounting Style

DIN Rail Mount

Rated AC Voltage

400V

Overall Width

69mm

Overall Depth

85mm

Overall Length

70mm

Break Time

Instantaneous

Country of Origin

Italy