Technical Document
Specifications
Brand
ABBPower Rating
5.5 kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V, 415 V, 690 V
Phase
3
Output Speed
2914 rpm, 2920 rpm
Number of Poles
2
Mounting Type
Flange Mount
Current Rating
5.72 A, 9.58 A, 9.84 A
Maximum Output Torque
18 Nm
Bearing Type
Deep Groove
1,178.216 OMR
1,178.216 OMR Each (ex VAT)
1,237.127 OMR
1,237.127 OMR Each (inc. VAT)
1
1,178.216 OMR
1,178.216 OMR Each (ex VAT)
1,237.127 OMR
1,237.127 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBPower Rating
5.5 kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V, 415 V, 690 V
Phase
3
Output Speed
2914 rpm, 2920 rpm
Number of Poles
2
Mounting Type
Flange Mount
Current Rating
5.72 A, 9.58 A, 9.84 A
Maximum Output Torque
18 Nm
Bearing Type
Deep Groove