ABB 3 Phase LCD Energy Meter

RS Stock No.: 250-5026Brand: ABBManufacturers Part No.: 831431
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

ABB

Series

A44

Display Type

LCD

Number Of Digits

7

Number of Phases

3

Pulse Output

Yes

Meter Type

Digital

Country of Origin

Sweden

Stock information temporarily unavailable.

316.811 OMR

316.811 OMR Each (ex VAT)

332.652 OMR

332.652 OMR Each (inc. VAT)

ABB 3 Phase LCD Energy Meter

316.811 OMR

316.811 OMR Each (ex VAT)

332.652 OMR

332.652 OMR Each (inc. VAT)

ABB 3 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

A44

Display Type

LCD

Number Of Digits

7

Number of Phases

3

Pulse Output

Yes

Meter Type

Digital

Country of Origin

Sweden