ABB Light Grey 2 Gang Plug Socket, 2 Poles, 13A, BS, Outdoor Use

RS Stock No.: 248-7656Brand: ABBManufacturers Part No.: ABB2CLA643729N1101
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

ABB

Number of Gangs

2

Colour

Light Grey

Switched

Yes

Socket Type

BS

Indoor or Outdoor Use

Outdoor

Mounting Style

Flush Mount

Current Rating

13A

Number of Poles

2

Country of Origin

Spain

Stock information temporarily unavailable.

25.465 OMR

25.465 OMR Each (ex VAT)

26.738 OMR

26.738 OMR Each (inc. VAT)

ABB Light Grey 2 Gang Plug Socket, 2 Poles, 13A, BS, Outdoor Use

25.465 OMR

25.465 OMR Each (ex VAT)

26.738 OMR

26.738 OMR Each (inc. VAT)

ABB Light Grey 2 Gang Plug Socket, 2 Poles, 13A, BS, Outdoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Gangs

2

Colour

Light Grey

Switched

Yes

Socket Type

BS

Indoor or Outdoor Use

Outdoor

Mounting Style

Flush Mount

Current Rating

13A

Number of Poles

2

Country of Origin

Spain