Technical Document
Specifications
Brand
ABBType
Plinth
For Use With
4/8R4, 4/8RG4, 4/10R4, 4/10RG4
Number Of Doors
1
Door Type
Transparent
Colour
Light Grey
Country of Origin
Slovakia
Stock information temporarily unavailable.
115.874 OMR
115.874 OMR 1 Box of 1 (ex VAT)
121.668 OMR
121.668 OMR 1 Box of 1 (inc. VAT)
ABB Plinth for use with 4/8R4, 4/8RG4, 4/10R4, 4/10RG4
1
115.874 OMR
115.874 OMR 1 Box of 1 (ex VAT)
121.668 OMR
121.668 OMR 1 Box of 1 (inc. VAT)
ABB Plinth for use with 4/8R4, 4/8RG4, 4/10R4, 4/10RG4
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBType
Plinth
For Use With
4/8R4, 4/8RG4, 4/10R4, 4/10RG4
Number Of Doors
1
Door Type
Transparent
Colour
Light Grey
Country of Origin
Slovakia