ABB IS2 Series Galvanised Steel Mounting Plate, 1m W, 1.6m L for Use with IS2 Enclosures

RS Stock No.: 248-7729Brand: ABBManufacturers Part No.: EA1610
brand-logo
View all in Enclosure Covers & Plates

Technical Document

Specifications

Brand

ABB

Product Type

Mounting Plate

Series

IS2

Width

1m

Length

1.6m

Material

Galvanised Steel

For Use With

IS2 Enclosures

Country of Origin

Italy

Stock information temporarily unavailable.

288.722 OMR

288.722 OMR Each (ex VAT)

303.158 OMR

303.158 OMR Each (inc. VAT)

ABB IS2 Series Galvanised Steel Mounting Plate, 1m W, 1.6m L for Use with IS2 Enclosures

288.722 OMR

288.722 OMR Each (ex VAT)

303.158 OMR

303.158 OMR Each (inc. VAT)

ABB IS2 Series Galvanised Steel Mounting Plate, 1m W, 1.6m L for Use with IS2 Enclosures
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Product Type

Mounting Plate

Series

IS2

Width

1m

Length

1.6m

Material

Galvanised Steel

For Use With

IS2 Enclosures

Country of Origin

Italy