ABB SR/SRN Series RAL 7035 Steel Gland Plate, 2mm H, 800mm W, 300mm L for Use with Enclosure

RS Stock No.: 235-2486Brand: ABBManufacturers Part No.: FLN8830K
brand-logo
View all in Enclosure Covers & Plates

Technical Document

Specifications

Brand

ABB

Product Type

Gland Plate

Series

SR/SRN

Width

800mm

Height

2mm

Length

300mm

RAL Code

RAL 7035

Material

Steel

For Use With

Enclosure

Country of Origin

Italy

Stock information temporarily unavailable.

66.011 OMR

66.011 OMR Each (ex VAT)

69.312 OMR

69.312 OMR Each (inc. VAT)

ABB SR/SRN Series RAL 7035 Steel Gland Plate, 2mm H, 800mm W, 300mm L for Use with Enclosure

66.011 OMR

66.011 OMR Each (ex VAT)

69.312 OMR

69.312 OMR Each (inc. VAT)

ABB SR/SRN Series RAL 7035 Steel Gland Plate, 2mm H, 800mm W, 300mm L for Use with Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Product Type

Gland Plate

Series

SR/SRN

Width

800mm

Height

2mm

Length

300mm

RAL Code

RAL 7035

Material

Steel

For Use With

Enclosure

Country of Origin

Italy