Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB HMI Panel - 5.5 in, LCD Display, 240 x 128

RS Stock No.: 248-8422Brand: ABBManufacturers Part No.: GHQ6050059R0006
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

ABB

Display Type

LCD

Manufacturer Part No.

GHQ6050059R0006

Display Resolution

240 x 128

Display Size

5.5 in

Country of Origin

Germany

Stock information temporarily unavailable.

1,114.034 OMR

1,114.034 OMR Each (ex VAT)

1,169.736 OMR

1,169.736 OMR Each (inc. VAT)

ABB HMI Panel - 5.5 in, LCD Display, 240 x 128

1,114.034 OMR

1,114.034 OMR Each (ex VAT)

1,169.736 OMR

1,169.736 OMR Each (inc. VAT)

ABB HMI Panel - 5.5 in, LCD Display, 240 x 128
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Display Type

LCD

Manufacturer Part No.

GHQ6050059R0006

Display Resolution

240 x 128

Display Size

5.5 in

Country of Origin

Germany