Technical Document
Specifications
Brand
ABBCurrent Rating
63A
Fuse Size
NH000
Voltage Rating
500V
Fuse Standard
DIN IEC 60269-1-2
Application Category
gG
Tag Width
15mm
High Rupture Capacity
Yes
Overall Length
79mm
Tag Type
Blade
Body Length
49.5mm
Tag Orientation
Centred
Body Width
52.5mm
Body Height
20.8mm
Series
OFAF000H
Fuse Dimensions
49.5 mm x 52.5 mm x 20.8mm
Product details
ABB OF Series Fuse Links - gG Size 000
ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.
3.470 OMR
3.470 OMR Each (ex VAT)
3.644 OMR
3.644 OMR Each (inc. VAT)
1
3.470 OMR
3.470 OMR Each (ex VAT)
3.644 OMR
3.644 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | 3.470 OMR |
50 - 99 | 3.234 OMR |
100 - 199 | 2.992 OMR |
200 - 499 | 2.739 OMR |
500+ | 2.492 OMR |
Technical Document
Specifications
Brand
ABBCurrent Rating
63A
Fuse Size
NH000
Voltage Rating
500V
Fuse Standard
DIN IEC 60269-1-2
Application Category
gG
Tag Width
15mm
High Rupture Capacity
Yes
Overall Length
79mm
Tag Type
Blade
Body Length
49.5mm
Tag Orientation
Centred
Body Width
52.5mm
Body Height
20.8mm
Series
OFAF000H
Fuse Dimensions
49.5 mm x 52.5 mm x 20.8mm
Product details
ABB OF Series Fuse Links - gG Size 000
ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.