ABB Red/Yellow Rotary Handle

RS Stock No.: 686-7360Brand: ABBManufacturers Part No.: OHYS3PH 1SCA105327R1001
brand-logo
View all in Rotary Handles

Technical Document

Specifications

Brand

ABB

Rotary Handle Type

Selector Handle

For Use With

OT Series

Handle Colour

Red/Yellow

Length

51mm

Primary Keyword

Rotary Handle

Number of Locks

1

IP Rating

IP54

Country of Origin

Finland

Product details

Selector Handles and Shafts

A range of extensions shafts and selector handles for use with the OT range of switches.

Shaft fitted to the disconnector to enable operation, used in conjunction with a handle
Handles available in black or yellow/red

You may be interested in
ABB Black Rotary Handle
4.683 OMREach (ex VAT)
Stock information temporarily unavailable.

5.494 OMR

5.494 OMR Each (ex VAT)

5.769 OMR

5.769 OMR Each (inc. VAT)

ABB Red/Yellow Rotary Handle

5.494 OMR

5.494 OMR Each (ex VAT)

5.769 OMR

5.769 OMR Each (inc. VAT)

ABB Red/Yellow Rotary Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 45.494 OMR
5 - 95.362 OMR
10 - 245.208 OMR
25 - 495.060 OMR
50+4.900 OMR
You may be interested in
ABB Black Rotary Handle
4.683 OMREach (ex VAT)

Technical Document

Specifications

Brand

ABB

Rotary Handle Type

Selector Handle

For Use With

OT Series

Handle Colour

Red/Yellow

Length

51mm

Primary Keyword

Rotary Handle

Number of Locks

1

IP Rating

IP54

Country of Origin

Finland

Product details

Selector Handles and Shafts

A range of extensions shafts and selector handles for use with the OT range of switches.

Shaft fitted to the disconnector to enable operation, used in conjunction with a handle
Handles available in black or yellow/red

You may be interested in
ABB Black Rotary Handle
4.683 OMREach (ex VAT)