ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power, 2000 x 300mm

RS Stock No.: 201-640Brand: ABBManufacturers Part No.: 1STQ001486B0000
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

ABB

Type

Divider Panel

Length

2m

For Use With

Modular Boards - System pro E Power

Width

300mm

Material

Pickled Steel Sheet

Dimensions

2000 x 300mm

Series

1STQ

Country of Origin

Italy

Stock information temporarily unavailable.

68.206 OMR

68.206 OMR Each (ex VAT)

71.616 OMR

71.616 OMR Each (inc. VAT)

ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power, 2000 x 300mm

68.206 OMR

68.206 OMR Each (ex VAT)

71.616 OMR

71.616 OMR Each (inc. VAT)

ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power, 2000 x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Type

Divider Panel

Length

2m

For Use With

Modular Boards - System pro E Power

Width

300mm

Material

Pickled Steel Sheet

Dimensions

2000 x 300mm

Series

1STQ

Country of Origin

Italy