Abracon APAE868R2540JBDB2-T Patch Telemetry Antenna with SMA Connector, High Frequency RFID

RS Stock No.: 250-5239Brand: AbraconManufacturers Part No.: APAE868R2540JBDB2-T
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

Brand

Abracon

RF Protocols

High Frequency RFID

Antenna Physical Form

Patch

Connector Type

SMA

Mounting Type

Through Hole

Antenna Mounting Type

PCB

Gain

-1.37dBi

Frequency Range

868 MHz

Maximum Frequency

868MHz

Minimum Frequency

868MHz

Stock information temporarily unavailable.

3.300 OMR

1.650 OMR Each (In a Pack of 2) (ex VAT)

3.465 OMR

1.732 OMR Each (In a Pack of 2) (inc. VAT)

Abracon APAE868R2540JBDB2-T Patch Telemetry Antenna with SMA Connector, High Frequency RFID
Select packaging type

3.300 OMR

1.650 OMR Each (In a Pack of 2) (ex VAT)

3.465 OMR

1.732 OMR Each (In a Pack of 2) (inc. VAT)

Abracon APAE868R2540JBDB2-T Patch Telemetry Antenna with SMA Connector, High Frequency RFID
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 81.650 OMR3.300 OMR
10 - 181.238 OMR2.475 OMR
20 - 981.232 OMR2.464 OMR
100 - 1981.226 OMR2.453 OMR
200+1.221 OMR2.442 OMR

Technical Document

Specifications

Brand

Abracon

RF Protocols

High Frequency RFID

Antenna Physical Form

Patch

Connector Type

SMA

Mounting Type

Through Hole

Antenna Mounting Type

PCB

Gain

-1.37dBi

Frequency Range

868 MHz

Maximum Frequency

868MHz

Minimum Frequency

868MHz